
LNK586DG-TL | |
|---|---|
DigiKey Part Number | LNK586DG-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNK586DG-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz SO-8C |
Datasheet | Datasheet |
Category | Duty Cycle 63% |
Manufacturer Power Integrations | Frequency - Switching 100kHz |
Series | Power (Watts) 6 W |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Either | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package SO-8C |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48815 € | 1.220,38 € |
| Unit Price without VAT: | 0,48815 € |
|---|---|
| Unit Price with VAT: | 0,58090 € |

