
LNK520P | |
|---|---|
DigiKey Part Number | LNK520P-ND |
Manufacturer | |
Manufacturer Product Number | LNK520P |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 30kHz ~ 42kHz 8-PDIP-B |
Datasheet | Datasheet |
Category | Duty Cycle 77% |
Manufacturer Power Integrations | Frequency - Switching 30kHz ~ 42kHz |
Series | Power (Watts) 5.5 W |
Packaging Bulk | Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package 8-PDIP-B |
Voltage - Breakdown 700V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |

