LNK501GN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Power Integrations
In Stock: 258
Unit Price: 0,87000 €
Datasheet
Converter Offline Flyback Topology 30kHz ~ 42kHz SMD-8B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 30kHz ~ 42kHz SMD-8B
8-BSMD

LNK501GN

DigiKey Part Number
596-1712-ND
Manufacturer
Manufacturer Product Number
LNK501GN
Description
IC OFFLINE SWITCH FLYBACK 8SMD
Customer Reference
Detailed Description
Converter Offline Flyback Topology 30kHz ~ 42kHz SMD-8B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
77%
Manufacturer
Power Integrations
Frequency - Switching
30kHz ~ 42kHz
Series
Power (Watts)
5.5 W
Packaging
Tube
Fault Protection
Current Limiting, Open Loop, Over Temperature, Short Circuit
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SMD (7 Leads), Gull Wing
Internal Switch(s)
Yes
Supplier Device Package
SMD-8B
Voltage - Breakdown
700V
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNK501GN-TLPower Integrations258596-LNK501GN-TLCT-ND0,87000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types