Converter Offline Flyback Topology 30kHz ~ 42kHz SMD-8B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 30kHz ~ 42kHz SMD-8B
8-BSMD

LNK501G

DigiKey Part Number
LNK501G-ND
Manufacturer
Manufacturer Product Number
LNK501G
Description
IC OFFLINE SWITCH FLYBACK 8SMD
Customer Reference
Detailed Description
Converter Offline Flyback Topology 30kHz ~ 42kHz SMD-8B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
77%
Manufacturer
Power Integrations
Frequency - Switching
30kHz ~ 42kHz
Series
Power (Watts)
5.5 W
Packaging
Bulk
Fault Protection
Current Limiting, Open Loop, Over Temperature, Short Circuit
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SMD (7 Leads), Gull Wing
Internal Switch(s)
Yes
Supplier Device Package
SMD-8B
Voltage - Breakdown
700V
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.