
LNK4302S-TL | |
|---|---|
DigiKey Part Number | LNK4302S-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNK4302S-TL |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 16.5V | |
Duty Cycle | - | |
Frequency - Switching | 65kHz | |
Power (Watts) | 5 W | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16935 € | 1.693,50 € |
| 20.000 | 0,16591 € | 3.318,20 € |
| 30.000 | 0,16419 € | 4.925,70 € |
| 50.000 | 0,16228 € | 8.114,00 € |
| Unit Price without VAT: | 0,16935 € |
|---|---|
| Unit Price with VAT: | 0,20153 € |

