
LNK404LG | |
|---|---|
DigiKey Part Number | LNK404LG-ND |
Manufacturer | |
Manufacturer Product Number | LNK404LG |
Description | IC LED DRVR OFFL TRIAC ESIP-7F |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 1.02A eSIP-7F |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 725V |
Manufacturer Power Integrations | Current - Output / Channel 1.02A |
Series | Frequency 66kHz |
Packaging Tube | Dimming Triac |
Part Status Obsolete | Applications Lighting |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Flyback | Mounting Type Through Hole |
Internal Switch(s) Yes | Package / Case 7-SSIP, 6 Leads, Exposed Pad, Formed Leads |
Number of Outputs 1 | Supplier Device Package eSIP-7F |
Voltage - Supply (Min) 36V | Base Product Number |


