
LNK4003S-TL | |
|---|---|
DigiKey Part Number | LNK4003S-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNK4003S-TL |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz SOT-23-6 |
Datasheet | Datasheet |
Category | Frequency - Switching 65kHz |
Manufacturer Power Integrations | Power (Watts) 8 W |
Series | Fault Protection Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C (TJ) |
Part Status Active | Package / Case SOT-23-6 |
Output Isolation Isolated | Supplier Device Package SOT-23-6 |
Internal Switch(s) No | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5V ~ 16.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22250 € | 2.225,00 € |
| Unit Price without VAT: | 0,22250 € |
|---|---|
| Unit Price with VAT: | 0,26478 € |


