
LNK4003D-TL | |
|---|---|
DigiKey Part Number | 596-LNK4003D-TLTR-ND - Tape & Reel (TR) 596-LNK4003D-TLCT-ND - Cut Tape (CT) 596-LNK4003D-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK4003D-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 16.5V | |
Duty Cycle | - | |
Frequency - Switching | 65kHz | |
Power (Watts) | 10 W | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 100 | 0,28310 € | 28,31 € |
| 1.000 | 0,26334 € | 263,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24097 € | 602,42 € |
| 12.500 | 0,20654 € | 2.581,75 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


