
LNK3773D-H006-TL | |
|---|---|
DigiKey Part Number | 596-LNK3773D-H006-TLTR-ND - Tape & Reel (TR) 596-LNK3773D-H006-TLCT-ND - Cut Tape (CT) 596-LNK3773D-H006-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK3773D-H006-TL |
Description | IC OFFLINE SWITCH FLBACK 16-SO B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 66kHz 16-SO B |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 85V ~ 265V |
Manufacturer Power Integrations | Frequency - Switching 66kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 15 W |
Part Status Active | Fault Protection Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads |
Voltage - Breakdown 725V | Supplier Device Package 16-SO B |
Topology Flyback, Secondary Side SR | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92300 € | 9,23 € |
| 25 | 0,83720 € | 20,93 € |
| 100 | 0,74300 € | 74,30 € |
| 250 | 0,69796 € | 174,49 € |
| 500 | 0,67084 € | 335,42 € |
| 1.000 | 0,66318 € | 663,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71392 € | 1.784,80 € |
| 12.500 | 0,60343 € | 7.542,88 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

