
LNK3773D-H003-TL | |
---|---|
DigiKey Part Number | 596-LNK3773D-H003-TLTR-ND - Tape & Reel (TR) 596-LNK3773D-H003-TLCT-ND - Cut Tape (CT) 596-LNK3773D-H003-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK3773D-H003-TL |
Description | IC OFFLINE SWITCH FLBACK 16-SO B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 66kHz 16-SO B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | - | |
Frequency - Switching | 66kHz | |
Power (Watts) | 15 W | |
Fault Protection | Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 16-SO B | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,27000 € | 1,27 € |
10 | 0,92300 € | 9,23 € |
25 | 0,83680 € | 20,92 € |
100 | 0,74260 € | 74,26 € |
250 | 0,69764 € | 174,41 € |
500 | 0,67050 € | 335,25 € |
1.000 | 0,64818 € | 648,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,72055 € | 1.801,38 € |
12.500 | 0,60904 € | 7.613,00 € |
Unit Price without VAT: | 1,27000 € |
---|---|
Unit Price with VAT: | 1,51130 € |