
LNK3772D-H006-TL | |
|---|---|
DigiKey Part Number | 596-LNK3772D-H006-TLTR-ND - Tape & Reel (TR) 596-LNK3772D-H006-TLCT-ND - Cut Tape (CT) 596-LNK3772D-H006-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK3772D-H006-TL |
Description | IC OFFLINE SWITCH FLBACK 16-SO B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 66kHz 16-SO B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | - | |
Frequency - Switching | 66kHz | |
Power (Watts) | 12 W | |
Fault Protection | Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 16-SO B | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83300 € | 8,33 € |
| 25 | 0,75480 € | 18,87 € |
| 100 | 0,66830 € | 66,83 € |
| 250 | 0,62712 € | 156,78 € |
| 500 | 0,60224 € | 301,12 € |
| 1.000 | 0,59252 € | 592,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63685 € | 1.592,12 € |
| 12.500 | 0,54218 € | 6.777,25 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

