
LNK3772D-H003-TL | |
|---|---|
DigiKey Part Number | 596-LNK3772D-H003-TLTR-ND - Tape & Reel (TR) 596-LNK3772D-H003-TLCT-ND - Cut Tape (CT) 596-LNK3772D-H003-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK3772D-H003-TL |
Description | IC OFFLINE SWITCH FLBACK 16-SO B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 66kHz 16-SO B |
Datasheet | Datasheet |
Category | Frequency - Switching 66kHz |
Manufacturer Power Integrations | Power (Watts) 12 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO |
Part Status Active | Control Features Frequency Control |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads |
Voltage - Breakdown 725V | Supplier Device Package 16-SO B |
Topology Flyback, Secondary Side SR | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 85V ~ 265V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,74560 € | 18,64 € |
| 100 | 0,66000 € | 66,00 € |
| 250 | 0,61932 € | 154,83 € |
| 500 | 0,59476 € | 297,38 € |
| 1.000 | 0,58516 € | 585,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62893 € | 1.572,33 € |
| 12.500 | 0,53544 € | 6.693,00 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

