
LNK3296P | |
|---|---|
DigiKey Part Number | 596-1830-ND |
Manufacturer | |
Manufacturer Product Number | LNK3296P |
Description | IC OFFLINE SWITCH MULT TOP 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz 8-PDIP-C |
Datasheet | Datasheet |
EDA/CAD Models | LNK3296P Models |
Category | Duty Cycle 68% |
Manufacturer Power Integrations | Frequency - Switching 66kHz |
Series | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit |
Packaging Tube | Control Features EN, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Non-Isolated | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package 8-PDIP-C |
Voltage - Breakdown 900V | Mounting Type Through Hole |
Topology Buck, Buck-Boost, Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 100 | 0,78190 € | 78,19 € |
| 1.000 | 0,66292 € | 662,92 € |
| 10.000 | 0,57113 € | 5.711,30 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


