Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK3209GQ-TL

DigiKey Part Number
596-LNK3209GQ-TLTR-ND - Tape & Reel (TR)
596-LNK3209GQ-TLCT-ND - Cut Tape (CT)
596-LNK3209GQ-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNK3209GQ-TL
Description
LINKSWITCH-TN2Q 750V 850MA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
750V
Topology
Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
30V ~ 550V
Duty Cycle
70%
Frequency - Switching
66kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SMD (7 Leads), Gull Wing
Supplier Device Package
SMD-8C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.915
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,92000 €1,92 €
1001,58510 €158,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,34899 €1.348,99 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €