
LNK3207G-TL | |
|---|---|
DigiKey Part Number | 596-LNK3207G-TLTR-ND - Tape & Reel (TR) 596-LNK3207G-TLCT-ND - Cut Tape (CT) 596-LNK3207G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK3207G-TL |
Description | IC OFFLINE SWITCH MULT TOP 8SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 69% | |
Frequency - Switching | 66kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | SMD-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 100 | 0,77870 € | 77,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66266 € | 662,66 € |
| 10.000 | 0,56800 € | 5.680,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

