Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz 8-PDIP-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK3205P

DigiKey Part Number
596-1667-ND
Manufacturer
Manufacturer Product Number
LNK3205P
Description
IC OFFLINE SWITCH MULT TOP 8DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz 8-PDIP-C
Datasheet
 Datasheet
EDA/CAD Models
LNK3205P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
69%
Frequency - Switching
66kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
8-PDIP-C
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 872
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,74000 €0,74 €
1000,61100 €61,10 €
1.0000,51636 €516,36 €
10.0000,44407 €4.440,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €