
LNK305P | |
|---|---|
DigiKey Part Number | LNK305P-ND |
Manufacturer | |
Manufacturer Product Number | LNK305P |
Description | IC OFFLINE SWITCH MULT TOP 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz 8-PDIP-B |
Datasheet | Datasheet |
Category | Duty Cycle 69% |
Manufacturer Power Integrations | Frequency - Switching 66kHz |
Series | Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Output Isolation Non-Isolated | Supplier Device Package 8-PDIP-B |
Internal Switch(s) Yes | Mounting Type Through Hole |
Voltage - Breakdown 700V | Base Product Number |
Topology Buck, Buck-Boost, Flyback |

