
LNK305DG | |
|---|---|
DigiKey Part Number | 596-1238-5-ND |
Manufacturer | |
Manufacturer Product Number | LNK305DG |
Description | IC OFFLINE SWITCH MULT TOP 8SO |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C |
Datasheet | Datasheet |
Category | Duty Cycle 69% |
Manufacturer Power Integrations | Frequency - Switching 66kHz |
Series | Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Output Isolation Non-Isolated | Supplier Device Package SO-8C |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Voltage - Breakdown 700V | Base Product Number |
Topology Buck, Buck-Boost, Flyback |

