Direct



LNK302G-TL | |
|---|---|
DigiKey Part Number | LNK302G-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNK302G-TL |
Description | IC OFFLINE SWITCH MULT TOP 8SMD |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8B |
Datasheet | Datasheet |
Category | Duty Cycle 69% |
Manufacturer Power Integrations | Frequency - Switching 66kHz |
Series | Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Package / Case 8-SMD (7 Leads), Gull Wing |
Output Isolation Non-Isolated | Supplier Device Package SMD-8B |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Voltage - Breakdown 700V | Base Product Number |
Topology Buck, Buck-Boost, Flyback |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNK302GN-TL | Power Integrations | 8.723 | 596-LNK302GN-TLCT-ND | 0,62000 € | Direct |


