
LCS7268Z | |
|---|---|
DigiKey Part Number | 596-LCS7268Z-ND |
Manufacturer | |
Manufacturer Product Number | LCS7268Z |
Description | IC OFFLINE SWITCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology POWeDIP-20B |
Datasheet | Datasheet |
EDA/CAD Models | LCS7268Z Models |
Category | Voltage - Start Up 13.7 V |
Manufacturer Power Integrations | Voltage - Supply (Vcc/Vdd) 345V ~ 440V |
Series | Power (Watts) 720 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Package / Case 20-DIP (0.500", 12.70mm) |
Voltage - Breakdown 600V | Supplier Device Package POWeDIP-20B |
Topology Half-Bridge | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,14000 € | 9,14 € |
| 100 | 8,12500 € | 812,50 € |
| 1.000 | 6,70572 € | 6.705,72 € |
| Unit Price without VAT: | 9,14000 € |
|---|---|
| Unit Price with VAT: | 10,87660 € |

