
LCS7265Z | |
|---|---|
DigiKey Part Number | 596-LCS7265Z-ND |
Manufacturer | |
Manufacturer Product Number | LCS7265Z |
Description | IC OFFLINE SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology POWeDIP-20B |
Datasheet | Datasheet |
EDA/CAD Models | LCS7265Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 600V | |
Topology | Half-Bridge | |
Voltage - Start Up | 13.7 V | |
Voltage - Supply (Vcc/Vdd) | 345V ~ 440V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 460 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 20-DIP (0.500", 12.70mm) | |
Supplier Device Package | POWeDIP-20B | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 100 | 6,62660 € | 662,66 € |
| 1.000 | 5,46484 € | 5.464,84 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |

