
LCS7265C-TL | |
|---|---|
DigiKey Part Number | 596-LCS7265C-TLTR-ND - Tape & Reel (TR) 596-LCS7265C-TLCT-ND - Cut Tape (CT) 596-LCS7265C-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCS7265C-TL |
Description | 220 W, 600 V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 90kHz, 120kHz, 180kHz, 240kHz InSOP-24C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 600V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 13.2 V | |
Voltage - Supply (Vcc/Vdd) | 10.8V ~ 385V | |
Duty Cycle | - | |
Frequency - Switching | 90kHz, 120kHz, 180kHz, 240kHz | |
Power (Watts) | 220 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,04300 € | 40,43 € |
| 25 | 3,73560 € | 93,39 € |
| 100 | 3,39760 € | 339,76 € |
| 250 | 3,23656 € | 809,14 € |
| 500 | 3,13942 € | 1.569,71 € |
| 1.000 | 3,05947 € | 3.059,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,56290 € | 7.125,80 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

