
LCS7260C-TL | |
|---|---|
DigiKey Part Number | 596-LCS7260C-TLTR-ND - Tape & Reel (TR) 596-LCS7260C-TLCT-ND - Cut Tape (CT) 596-LCS7260C-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCS7260C-TL |
Description | 80 W, 600 V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 90kHz, 120kHz, 180kHz, 240kHz InSOP-24C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 600V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 13.2 V | |
Voltage - Supply (Vcc/Vdd) | 10.8V ~ 385V | |
Duty Cycle | - | |
Frequency - Switching | 90kHz, 120kHz, 180kHz, 240kHz | |
Power (Watts) | 80 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,44200 € | 24,42 € |
| 25 | 2,24360 € | 56,09 € |
| 100 | 2,02400 € | 202,40 € |
| 250 | 1,91948 € | 479,87 € |
| 500 | 1,85646 € | 928,23 € |
| 1.000 | 1,80460 € | 1.804,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,07405 € | 4.148,10 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

