
LCS705LG | |
|---|---|
DigiKey Part Number | 596-LCS705LG-ND |
Manufacturer | |
Manufacturer Product Number | LCS705LG |
Description | IC HALF BRIDGE DRIVER ESIP16K |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose Power MOSFET eSIP-16K |
Datasheet | Datasheet |
Category | Voltage - Supply 11.4V ~ 15V |
Manufacturer Power Integrations | Voltage - Load 11.4V ~ 15V |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Last Time Buy | Features Bootstrap Circuit, Internal Oscillator |
Output Configuration Half Bridge (2) | Fault Protection Current Limiting, Over Current, Over Temperature, Over Voltage, UVLO |
Applications General Purpose | Mounting Type Through Hole |
Interface Analog, Logic | Package / Case 16-SSIP, 13 Leads, Exposed Pad, Formed Leads |
Load Type Inductive, Capacitive, Resistive | Supplier Device Package eSIP-16K |
Technology Power MOSFET | Base Product Number |
Rds On (Typ) 400mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 100 | 4,87460 € | 487,46 € |
| 1.000 | 4,55165 € | 4.551,65 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,03290 € |

