Similar

ISO3116I-45 | |
|---|---|
DigiKey Part Number | 1810-1083-ND |
Manufacturer | |
Manufacturer Product Number | ISO3116I-45 |
Description | DC/DC CONVERTER 16.4V 3W |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 16.4V 250mA 15.5V Input |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Power Integrations | Voltage - Output 1 16.4V |
Series | Current - Output (Max) 250mA |
Packaging Bulk | Power (Watts) 3W |
Part Status Obsolete | Voltage - Isolation 4.5 kV |
Type Open Frame | Applications ITE (Commercial) |
Voltage - Input (Min) 14.5V | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 15.5V | Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO5125I-45 | Power Integrations | 2 | 1810-1055-ND | 191,07000 € | Similar |


