


INN5496F-H901-TL | |
|---|---|
DigiKey Part Number | 596-INN5496F-H901-TLTR-ND - Tape & Reel (TR) 596-INN5496F-H901-TLCT-ND - Cut Tape (CT) 596-INN5496F-H901-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN5496F-H901-TL |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 140kHz InSOP-T28D |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 85V ~ 265V |
Manufacturer Power Integrations | Frequency - Switching 140kHz |
Series | Power (Watts) 200 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Package / Case 28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads |
Voltage - Breakdown 900V | Supplier Device Package InSOP-T28D |
Topology Flyback, Secondary Side SR | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,47500 € | 34,75 € |
| 25 | 3,20560 € | 80,14 € |
| 100 | 2,90860 € | 290,86 € |
| 250 | 2,78276 € | 695,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 2,53708 € | 4.566,74 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

