


INN5375F-H903-TL | |
|---|---|
DigiKey Part Number | 596-INN5375F-H903-TLTR-ND - Tape & Reel (TR) 596-INN5375F-H903-TLCT-ND - Cut Tape (CT) 596-INN5375F-H903-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN5375F-H903-TL |
Description | IC OFFLINE SW FLBACK INSOP-T28D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 90kHz ~ 110kHz InSOP-T28D |
Datasheet | Datasheet |
EDA/CAD Models | INN5375F-H903-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 750V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 264V | |
Duty Cycle | - | |
Frequency - Switching | 90kHz ~ 110kHz | |
Power (Watts) | 100 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads | |
Supplier Device Package | InSOP-T28D | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,83600 € | 28,36 € |
| 25 | 2,60960 € | 65,24 € |
| 100 | 2,36030 € | 236,03 € |
| 250 | 2,24148 € | 560,37 € |
| 500 | 2,23660 € | 1.118,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 2,41373 € | 4.344,71 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

