


INN4577F-H342-TL | |
|---|---|
DigiKey Part Number | 596-INN4577F-H342-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INN4577F-H342-TL |
Description | 135 W (85-265 VAC) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology InSOP-T28D |
Datasheet | Datasheet |
EDA/CAD Models | INN4577F-H342-TL Models |
Category | Voltage - Supply (Vcc/Vdd) 85V ~ 265V |
Manufacturer Power Integrations | Power (Watts) 145 W |
Series | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Packaging Tape & Reel (TR) | Control Features EN, Frequency Control, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Isolation Isolated | Package / Case 28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads |
Internal Switch(s) Yes | Supplier Device Package InSOP-T28D |
Voltage - Breakdown 750V | Mounting Type Surface Mount |
Topology Flyback, Secondary Side SR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 3,10215 € | 5.583,87 € |
| Unit Price without VAT: | 3,10215 € |
|---|---|
| Unit Price with VAT: | 3,69156 € |

