
INN4277C-H183-TL | |
|---|---|
DigiKey Part Number | 596-INN4277C-H183-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INN4277C-H183-TL |
Description | IC OFFLINE SW FLBACK INSOP-24D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 50kHz ~ 140kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN4277C-H183-TL Models |
Category | Frequency - Switching 50kHz ~ 140kHz |
Manufacturer Power Integrations | Power (Watts) 145 W |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Temperature, Over Voltage, UVLO |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Voltage - Breakdown 750V | Supplier Device Package InSOP-24D |
Topology Flyback, Secondary Side SR | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 85V ~ 265V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,63470 € | 5.269,40 € |
| Unit Price without VAT: | 2,63470 € |
|---|---|
| Unit Price with VAT: | 3,13529 € |

