


INN4076C-H183-TL | |
|---|---|
DigiKey Part Number | 596-INN4076C-H183-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INN4076C-H183-TL |
Description | 115 W (85-265 VAC) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 50kHz ~ 140kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN4076C-H183-TL Models |
Category | Frequency - Switching 50kHz ~ 140kHz |
Manufacturer Power Integrations | Power (Watts) 115 W |
Series | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Packaging Tape & Reel (TR) | Control Features Frequency Control, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Isolation Isolated | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Internal Switch(s) Yes | Supplier Device Package InSOP-24D |
Voltage - Breakdown 750V | Mounting Type Surface Mount |
Topology Flyback, Secondary Side SR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,71969 € | 5.439,38 € |
| Unit Price without VAT: | 2,71969 € |
|---|---|
| Unit Price with VAT: | 3,23643 € |

