


INN3876C-H801-TL | |
---|---|
DigiKey Part Number | 596-INN3876C-H801-TLTR-ND - Tape & Reel (TR) 596-INN3876C-H801-TLCT-ND - Cut Tape (CT) 596-INN3876C-H801-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3876C-H801-TL |
Description | 30 W (85-265 VAC) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 75kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN3876C-H801-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 5 V | |
Voltage - Supply (Vcc/Vdd) | 3.42V ~ 3.78V | |
Duty Cycle | - | |
Frequency - Switching | 75kHz | |
Power (Watts) | 40 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,03000 € | 2,03 € |
100 | 1,67970 € | 167,97 € |
1.000 | 1,42952 € | 1.429,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 1,42953 € | 2.859,06 € |
Unit Price without VAT: | 2,03000 € |
---|---|
Unit Price with VAT: | 2,41570 € |