


INN3870C-H805-TL | |
|---|---|
DigiKey Part Number | 596-INN3870C-H805-TLTR-ND - Tape & Reel (TR) 596-INN3870C-H805-TLCT-ND - Cut Tape (CT) 596-INN3870C-H805-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3870C-H805-TL |
Description | 65 W (85-265 VAC) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz InSOP-24D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 750V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 60kHz | |
Power (Watts) | 100 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 100 | 4,07200 € | 407,20 € |
| 1.000 | 3,46551 € | 3.465,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,46551 € | 6.931,02 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

