INN3168C-H110-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INN3168C-H110-TL
InSOP-24D

INN3865C-H801-TL

DigiKey Part Number
596-INN3865C-H801-TLTR-ND - Tape & Reel (TR)
596-INN3865C-H801-TLCT-ND - Cut Tape (CT)
596-INN3865C-H801-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3865C-H801-TL
Description
20 W (85-265 VAC)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 25kHz InSOP-24D
Datasheet
 Datasheet
EDA/CAD Models
INN3865C-H801-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
5 V
Voltage - Supply (Vcc/Vdd)
3.42V ~ 3.78V
Duty Cycle
-
Frequency - Switching
25kHz
Power (Watts)
25 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
EN, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,88000 €1,88 €
1001,55280 €155,28 €
1.0001,32147 €1.321,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,32147 €2.642,94 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €