


INN3676C-H602-TL | |
|---|---|
DigiKey Part Number | 596-INN3676C-H602-TLTR-ND - Tape & Reel (TR) 596-INN3676C-H602-TLCT-ND - Cut Tape (CT) 596-INN3676C-H602-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3676C-H602-TL |
Description | IC OFFLINE SW MULT TOP 24INSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN3676C-H602-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 100kHz | |
Power (Watts) | 36 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 $ | 1,79 $ |
| 100 | 1,48050 $ | 148,05 $ |
| 1.000 | 1,26000 $ | 1.260,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,26001 $ | 2.520,02 $ |
| Unit Price without VAT: | 1,79000 $ |
|---|---|
| Unit Price with VAT: | 2,13010 $ |

