


INN3478C-TL | |
|---|---|
DigiKey Part Number | 596-INN3478C-TLTR-ND - Tape & Reel (TR) 596-INN3478C-TLCT-ND - Cut Tape (CT) 596-INN3478C-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3478C-TL |
Description | IC OFFLINE SW FLBACK INSOP-24D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25kHz InSOP-24D |
Datasheet | Datasheet |
Category | Frequency - Switching 25kHz |
Manufacturer Power Integrations | Power (Watts) 65 W |
Series | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features EN |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Isolation Isolated | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Internal Switch(s) Yes | Supplier Device Package InSOP-24D |
Voltage - Breakdown 750V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 100 | 2,96600 € | 296,60 € |
| 1.000 | 2,52420 € | 2.524,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,52421 € | 5.048,42 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

