Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



INN3465C-TL | |
|---|---|
DigiKey Part Number | 596-INN3465C-TLTR-ND - Tape & Reel (TR) 596-INN3465C-TLCT-ND - Cut Tape (CT) 596-INN3465C-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3465C-TL |
Description | IC OFFLINE SW FLBACK INSOP-24D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25kHz InSOP-24D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V, 725V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 25kHz | |
Power (Watts) | 28 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 100 | 1,05540 € | 105,54 € |
| 1.000 | 0,89825 € | 898,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,89825 € | 1.796,50 € |
| 10.000 | 0,76006 € | 7.600,60 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |


