


INN3379C-H308-TL | |
|---|---|
cms-digikey-product-number | 596-INN3379C-H308-TLTR-ND - Tape & Reel (TR) 596-INN3379C-H308-TLCT-ND - Cut Tape (CT) 596-INN3379C-H308-TLDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | INN3379C-H308-TL |
cms-description | 75 W (85-265 VAC) |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | Converter Offline Flyback, Secondary Side SR Topology 65kHz InSOP-24D |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 750V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 5 V | |
Voltage - Supply (Vcc/Vdd) | 3.42V ~ 3.78V | |
Duty Cycle | - | |
Frequency - Switching | 65kHz | |
Power (Watts) | 85 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 100 | 2,83150 € | 283,15 € |
| 1.000 | 2,40972 € | 2.409,72 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.000 | 2,40973 € | 4.819,46 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

