



INN3378C-H302-TL | |
|---|---|
DigiKey Part Number | 596-INN3378C-H302-TLTR-ND - Tape & Reel (TR) 596-INN3378C-H302-TLCT-ND - Cut Tape (CT) 596-INN3378C-H302-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3378C-H302-TL |
Description | IC OFFLINE SW FLBACK INSOP-24D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 70kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN3378C-H302-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback | |
Voltage - Start Up | 5 V | |
Voltage - Supply (Vcc/Vdd) | 3.42V ~ 3.78V | |
Duty Cycle | - | |
Frequency - Switching | 70kHz | |
Power (Watts) | 70 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 100 | 2,42550 € | 242,55 € |
| 1.000 | 2,06425 € | 2.064,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,06425 € | 4.128,50 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

