


INN3376C-H301-TL | |
|---|---|
DigiKey Part Number | 596-INN3376C-H301-TLTR-ND - Tape & Reel (TR) 596-INN3376C-H301-TLCT-ND - Cut Tape (CT) 596-INN3376C-H301-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3376C-H301-TL |
Description | 36 W (85-265 VAC) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 75kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN3376C-H301-TL Models |
Category | Voltage - Supply (Vcc/Vdd) 3.42V ~ 3.78V |
Manufacturer Power Integrations | Frequency - Switching 75kHz |
Series | Power (Watts) 40 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Voltage - Breakdown 725V | Supplier Device Package InSOP-24D |
Topology Flyback, Secondary Side SR | Mounting Type Surface Mount |
Voltage - Start Up 5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INN3376C-H302-TL | Power Integrations | 2.000 | 596-INN3376C-H302-TLCT-ND | 1,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 100 | 1,40810 € | 140,81 € |
| 1.000 | 1,19837 € | 1.198,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,19837 € | 2.396,74 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

