


INN3375C-H301-TL | |
---|---|
DigiKey Part Number | 596-INN3375C-H301-TLTR-ND - Tape & Reel (TR) 596-INN3375C-H301-TLCT-ND - Cut Tape (CT) 596-INN3375C-H301-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3375C-H301-TL |
Description | 25 W (85-265 VAC) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 80kHz InSOP-24D |
EDA/CAD Models | INN3375C-H301-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 5 V | |
Voltage - Supply (Vcc/Vdd) | 3.42V ~ 3.78V | |
Duty Cycle | - | |
Frequency - Switching | 80kHz | |
Power (Watts) | 30 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,57000 € | 1,57 € |
100 | 1,30030 € | 130,03 € |
1.000 | 1,10656 € | 1.106,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 1,10657 € | 2.213,14 € |
Unit Price without VAT: | 1,57000 € |
---|---|
Unit Price with VAT: | 1,86830 € |