


INN3268C-H202-TL | |
|---|---|
DigiKey Part Number | 596-INN3268C-H202-TLTR-ND - Tape & Reel (TR) 596-INN3268C-H202-TLCT-ND - Cut Tape (CT) 596-INN3268C-H202-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3268C-H202-TL |
Description | IC OFFLINE SW MULT TOP 24INSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz |
Manufacturer Power Integrations | Power (Watts) 50 W |
Series | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Output Isolation Isolated | Supplier Device Package InSOP-24D |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Voltage - Breakdown 650V | Base Product Number |
Topology Flyback, Secondary Side SR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 100 | 1,38810 € | 138,81 € |
| 1.000 | 1,18137 € | 1.181,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,18137 € | 2.362,74 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

