
INN3162C-H136-TL | |
---|---|
DigiKey Part Number | 596-INN3162C-H136-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INN3162C-H136-TL |
Description | 10 W (85-265 VAC) |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 85kHz ~ 90kHz InSOP-24D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | - | |
Frequency - Switching | 85kHz ~ 90kHz | |
Power (Watts) | 65 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount |