


INN2605K | |
|---|---|
DigiKey Part Number | 596-1499-5-ND |
Manufacturer | |
Manufacturer Product Number | INN2605K |
Description | IC OFFLINE SWITCH FLYBACK 16ESOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz eSOP-R16B |
Datasheet | Datasheet |
EDA/CAD Models | INN2605K Models |
Category | Duty Cycle 60% |
Manufacturer Power Integrations | Frequency - Switching 100kHz |
Series | Power (Watts) 35 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 105°C (TA) |
Output Isolation Isolated | Package / Case 16-PowerSOIC (0.350", 8.89mm Width), 15 Leads |
Internal Switch(s) Yes | Supplier Device Package eSOP-R16B |
Voltage - Breakdown 725V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |

