
INN2124K-TL | |
|---|---|
DigiKey Part Number | INN2124K-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INN2124K-TL |
Description | IC OFFLINE SW MULT TOP 16ESOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz eSOP-R16B |
Datasheet | Datasheet |
Category | Duty Cycle 60% |
Manufacturer Power Integrations | Frequency - Switching 100kHz |
Series | Power (Watts) 15 W |
Packaging Tape & Reel (TR) | Fault Protection Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Isolation Isolated | Package / Case 16-PowerSOIC (0.350", 8.89mm Width), 15 Leads |
Internal Switch(s) Yes | Supplier Device Package eSOP-R16B |
Voltage - Breakdown 650V | Mounting Type Surface Mount |
Topology Flyback, Secondary Side SR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81148 € | 811,48 € |
| Unit Price without VAT: | 0,81148 € |
|---|---|
| Unit Price with VAT: | 0,96566 € |

