Converter Offline Flyback, Secondary Side SR Topology 100kHz eSOP-R16B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback, Secondary Side SR Topology 100kHz eSOP-R16B
16-PowerSOIC-15-Leads

INN2004K

DigiKey Part Number
INN2004K-ND
Manufacturer
Manufacturer Product Number
INN2004K
Description
IC OFFLINE SW MULT TOP 16ESOP
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 100kHz eSOP-R16B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
60%
Manufacturer
Power Integrations
Frequency - Switching
100kHz
Series
Power (Watts)
15 W
Packaging
Tube
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Output Isolation
Isolated
Package / Case
16-PowerSOIC (0.350", 8.89mm Width), 15 Leads
Internal Switch(s)
Yes
Supplier Device Package
eSOP-R16B
Voltage - Breakdown
650V
Mounting Type
Surface Mount
Topology
Flyback, Secondary Side SR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types