
IMX2279F-TL | |
|---|---|
DigiKey Part Number | 596-IMX2279F-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMX2279F-TL |
Description | 70 W 750V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 25kHz InSOP-T28B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 750V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | - | |
Frequency - Switching | 25kHz | |
Power (Watts) | 88 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads | |
Supplier Device Package | InSOP-T28B | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,96870 € | 3.543,66 € |
| 3.600 | 1,92919 € | 6.945,08 € |
| Unit Price without VAT: | 1,96870 € |
|---|---|
| Unit Price with VAT: | 2,34275 € |

