Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



IMX2176F-TL | |
|---|---|
DigiKey Part Number | 596-IMX2176F-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMX2176F-TL |
Description | IC LED DVR OFLN SWITCH INSOPT28D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming InSOP-T28D |
Datasheet | Datasheet |
Category | Voltage - Supply (Min) 90VAC |
Manufacturer Power Integrations | Voltage - Supply (Max) 277VAC |
Series | Frequency 100kHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Active | Applications Backlight |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Flyback | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads |
Number of Outputs 1 | Supplier Device Package InSOP-T28D |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMX2174F-TL | Power Integrations | 0 | 596-IMX2174F-TLTR-ND | 1,12142 € | Parametric Equivalent |
| IMX2175F-TL | Power Integrations | 0 | 596-IMX2175F-TLTR-ND | 1,22697 € | Parametric Equivalent |
| IMX2177F-TL | Power Integrations | 0 | 596-IMX2177F-TLTR-ND | 1,42486 € | Parametric Equivalent |
| IMX2370F-TL | Power Integrations | 0 | 596-IMX2370F-TLTR-ND | 2,45393 € | Parametric Equivalent |
| IMX2378F-TL | Power Integrations | 0 | 596-IMX2378F-TLTR-ND | 1,87343 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,37209 € | 2.469,76 € |
| Unit Price without VAT: | 1,37209 € |
|---|---|
| Unit Price with VAT: | 1,63279 € |


