
IMX2065C-TL | |
|---|---|
DigiKey Part Number | 596-IMX2065C-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMX2065C-TL |
Description | 22 W 650V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 25kHz InSOP-24D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | 100% | |
Frequency - Switching | 25kHz | |
Power (Watts) | 25 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,01526 € | 2.030,52 € |
| 4.000 | 0,99287 € | 3.971,48 € |
| 6.000 | 0,98166 € | 5.889,96 € |
| Unit Price without VAT: | 1,01526 € |
|---|---|
| Unit Price with VAT: | 1,20816 € |

