
IMX102U-TL | |
|---|---|
DigiKey Part Number | 596-IMX102U-TLTR-ND - Tape & Reel (TR) 596-IMX102U-TLCT-ND - Cut Tape (CT) 596-IMX102U-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMX102U-TL |
Description | IC LED DRIVER CTRLR PWM 28HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback Analog, PWM Dimming 28-HSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.25V |
Manufacturer Power Integrations | Voltage - Output 3V ~ 22V |
Series | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Flyback | Package / Case 28-BSOP (0.295", 7.50mm Width) + 2 Heat Tabs |
Internal Switch(s) Yes | Supplier Device Package 28-HSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 4.75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 100 | 0,52930 € | 52,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45045 € | 450,45 € |
| 10.000 | 0,38246 € | 3.824,60 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

