
IMX101J-TL | |
|---|---|
DigiKey Part Number | 596-IMX101J-TLTR-ND - Tape & Reel (TR) 596-IMX101J-TLCT-ND - Cut Tape (CT) 596-IMX101J-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMX101J-TL |
Description | IC LED DRIVER CTRLR PWM 28QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback Analog, PWM Dimming 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 5.25V | |
Voltage - Output | 3V ~ 22V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 100 | 0,48540 € | 48,54 € |
| 1.000 | 0,41309 € | 413,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41309 € | 826,18 € |
| 10.000 | 0,35285 € | 3.528,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

